- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 505110-8091-TR750
505110-8091-TR750
Molex / Waldom
Conn FFC/FPC Connector SKT 80 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn FFC/FPC Connector SKT 80 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5051108091TR750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505110-8091-TR750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
750 -
Type:FFC/FPC Connector
-
Number of Contacts:80
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:45.5mm x 5.3mm x 1.9 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
10 Weeks
can ship
8/10/26