Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

505110-3491

Conn FFC/FPC Connector F 34 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector F 34 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R
Search Keywords: 5051103491
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 505110-3491
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: FFC/FPC Connector3551
Number of Contacts: 34
Pitch: 0.5 mm
Mounting: Surface Mount3543
Termination Method: Solder3550
Maximum Voltage Rating: 503541V
Maximum Current Rating: 0.5/Contact A
Dimension: 22.5mm x 5.3mm x 1.93547mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 505110-3491 RoHS compliant?
Yes, 505110-3491 is RoHS compliant.
What is the lead time for 505110-3491?
The standard lead time for 505110-3491 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$1.15
9,000
$1.05
21,000 +
$0.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!