Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

505110-3091

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R
Search Keywords: 5051103091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 505110-3091
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: FFC/FPC Connector
Number of Contacts: 30
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5/Contact A
Dimension: 20.5mm x 5.3mm x 1.9 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 505110-3091 RoHS compliant?
Yes, 505110-3091 is RoHS compliant.
What is the lead time for 505110-3091?
The standard lead time for 505110-3091 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.943
30,000
$0.935
75,000
$0.932
150,000
$0.930
375,000 +
$0.928
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!