- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 505110-2696
505110-2696
Molex / Waldom
Easy-On FFC/FPC Connector - 26 Circuits - 0.50mm Pitch - FD19 Series - Right-Angle - Bottom Contact - 1.90mm Height - Copper A ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Easy-On FFC/FPC Connector - 26 Circuits - 0.50mm Pitch - FD19 Series - Right-Angle - Bottom Contact - 1.90mm Height - Copper Alloy Contacts - Gold over Nickel Plating - Beige Housing - Black Actuator.
Search Keywords: 5051102696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505110-2696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FFC/FPC Connector3551
-
Number of Contacts:26
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:18.5mm x 5.3mm x 1.93547mm
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3,000
$0.5508
6,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing