- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 505110-2691
Molex / Waldom
505110-2691
Easy-On FFC/FPC Connector - 26 Circuits - 0.50mm Pitch - FD19 Series - Right-Angle - Bottom Contact - 1.90mm Height - Phosphor ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 505110-2691 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908510 |
| COO: | VN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |