Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

505110-0592-TR750

Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5051100592TR750
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 505110-0592-TR750
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 750
Type: FFC/FPC Connector
Number of Contacts: 5
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5/Contact A
Dimension: 8 x 5.3 x 1.9 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 505110-0592-TR750 RoHS compliant?
Yes, 505110-0592-TR750 is RoHS compliant.
What is the lead time for 505110-0592-TR750?
The standard lead time for 505110-0592-TR750 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
11 Weeks can ship 1/29/27
Backorder
Price (USD)
Qty
Unit Price
750 +
$0.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!