Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

505110-0592

Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5051100592
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 505110-0592
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: FFC/FPC Connector
Number of Contacts: 5
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 0.5/Contact A
Dimension: 8mm x 5.3mm x 1.9mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 505110-0592 RoHS compliant?
Yes, 505110-0592 is RoHS compliant.
What is the lead time for 505110-0592?
The standard lead time for 505110-0592 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,940
Can Ship immediately You may purchase all in-stock quantity of 2,940
Stock lot only:
2940
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3267
3,000
$0.2970
42,000
$0.2660
102,000
$0.2590
201,000
$0.2430
501,000 +
$0.2370
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!