- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 505073-1100
505073-1100
Molex / Waldom
Crimp Terminal 22-26AWG Copper Alloy RCP 9.2mm Tin Over Nickel TermiMate™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Crimp Terminal 22-26AWG Copper Alloy RCP 9.2mm Tin Over Nickel TermiMate™ Reel
Search Keywords: 5050731100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505073-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
13000 -
Type:Crimp Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:22-26 AWG
-
Color:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13000
Order Increment:
13000
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
13,000
$0.056
26,000
$0.054
39,000 +
$0.052
Click for Quote
Log in
to unlock special pricing