- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505070-4040
Molex / Waldom
505070-4040
Conn Board to Board PL 40 POS 0.35mm Solder ST SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505070-4040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Surface Mount3586
-
Pitch:0.35 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.