- Home ›
- All Products›
- 505066-1622
505066-1622
Molex / Waldom
Conn Stacking PL 0.6mm Stack Height 16 POS 0.35mm Solder ST SMD Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking PL 0.6mm Stack Height 16 POS 0.35mm Solder ST SMD Emboss T/R
Search Keywords: 5050661622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505066-1622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160,000
Ships today, if you order in
Minimum Order Quantity:
8000
Order Increment:
8000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
8,000
$0.2734
400,000
$0.2448
1,000,000
$0.2377
2,000,000 +
$0.2234
Click for Quote
Log in
to unlock special pricing