- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 505020-0692
505020-0692
Molex / Waldom
Conn SIM Card SKT 6 POS 1mm Solder RA SMD 0.5A/Contact T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Conn SIM Card SKT 6 POS 1mm Solder RA SMD 0.5A/Contact T/R
Search Keywords: 5050200692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505020-0692
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:SIM Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:1 mm
-
Number of Contacts:6
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216,254
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.6426
550
$0.6018
1,200 +
$0.5508
Click for Quote
Log in
to unlock special pricing