Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

505004-0810

Conn Battery RCP 8 POS Solder ST SMD 8 Terminal 1 Port SlimStack™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Battery RCP 8 POS Solder ST SMD 8 Terminal 1 Port SlimStack™ T/R
Search Keywords: 5050040810
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 505004-0810
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Battery
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Number of Contacts: 8
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 0.3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 505004-0810 discontinued?
Yes, 505004-0810 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 505004-0810 RoHS compliant?
Yes, 505004-0810 is RoHS compliant.
What is the lead time for 505004-0810?
The standard lead time for 505004-0810 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 638,689
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.3080
6,000
$0.2958
12,000
$0.2846
36,000 +
$0.2734
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!