Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

504754-4120

Conn FPC Connector SKT 41 POS 0.3mm Solder RA SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 41 POS 0.3mm Solder RA SMD T/R
Search Keywords: 5047544120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    504754-4120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    FPC Connector
  • Number of Contacts:
    41
  • Pitch:
    0.3 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.3/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 504754-4120 RoHS compliant?
Yes, 504754-4120 is RoHS compliant.
What is the lead time for 504754-4120?
The standard lead time for 504754-4120 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30000
Order Increment:
5000
13 Weeks can ship 1/8/27
Backorder
Price (USD)
Qty
Unit Price
30,000
$1.01
80,000
$0.88
200,000 +
$0.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!