- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 504754-2120
Molex / Waldom
504754-2120
Easy-On Back Flip FPC Connector - 21 Circuits - 0.30mm Pitch - LA75 Series - Right-Angle - Surface Mount - Dual Contact Style ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504754-2120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:FFC/FPC Connector3551
-
Number of Contacts:21
-
Pitch:0.3 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541VDC,503541VAC
-
Maximum Current Rating:0.3/Contact A
-
Dimension:7.8mm x 3.3mm x 0.753547mm
-
Operating Temperature:-40 to 105 °C