- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 504754-1520
504754-1520
Molex / Waldom
Conn FPC Connector SKT 15 POS 0.3mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 15 POS 0.3mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5047541520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504754-1520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:FPC Connector
-
Number of Contacts:15
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.2/Contact A
-
Dimension:6mm x 3.3mm x 0.75 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
5000
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
40,000
$0.420
80,000
$0.364
200,000 +
$0.356
Click for Quote
Log in
to unlock special pricing