Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

504754-1120

Easy-On Back Flip FPC Connector - 11 Circuits - 0.30mm Pitch - LA75 Series - Right-Angle - Surface Mount - Dual Contact Style ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Easy-On Back Flip FPC Connector - 11 Circuits - 0.30mm Pitch - LA75 Series - Right-Angle - Surface Mount - Dual Contact Style - 0.75mm Height.
Search Keywords: 5047541120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    504754-1120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    FPC Connector3551
  • Number of Contacts:
    11
  • Pitch:
    0.3 mm
  • Mounting:
    Surface Mount3543
  • Termination Method:
    Solder3550
  • Maximum Voltage Rating:
    503541VDC,503541VAC
  • Maximum Current Rating:
    0.3/Contact A
  • Dimension:
    4.8mm x 3.3mm x 0.753547mm
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 504754-1120 RoHS compliant?
Yes, 504754-1120 is RoHS compliant.
What is the lead time for 504754-1120?
The standard lead time for 504754-1120 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.4151
40,000
$0.3774
80,000 +
$0.3325
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!