- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 504740-1900
Molex / Waldom
504740-1900
Conn FPC Connector SKT 19 POS 0.3mm Solder RA SMD Easy-On¢A€žA¢ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 504740-1900 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | VN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Type: | FPC Connector3551 |
| Number of Contacts: | 19 |
| Pitch: | 0.3 mm |
| Mounting: | Surface Mount3543 |
| Termination Method: | Solder3550 |
| Maximum Voltage Rating: | 503541V |
| Maximum Current Rating: | 0.3/Contact A |
| Dimension: | 6.8mm x 3.45mm x 0.953547mm |
| Operating Temperature: | -40 to 105 °C |