- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 504693-0203
504693-0203
Molex / Waldom
Conn Housing F 2 POS 3.3mm Crimp ST Cable Mount Yellow Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS 3.3mm Crimp ST Cable Mount Yellow Bag
Search Keywords: 5046930203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504693-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,635
Ships today, if you order in
Minimum Order Quantity:
500
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
400
$0.1765
1,900
$0.1724
3,800
$0.1703
7,600 +
$0.1663
Click for Quote
Log in
to unlock special pricing