- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 504622-2410-TR750
504622-2410-TR750
Molex / Waldom
Conn Board to Board PL 24 POS 0.35mm Solder ST SMD SlimStack™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board PL 24 POS 0.35mm Solder ST SMD SlimStack™ T/R
Search Keywords: 5046222410TR750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504622-2410-TR750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.35 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
750
$0.3335
1,500
$0.3305
2,250 +
$0.3274
Click for Quote
Log in
to unlock special pricing