- Home ›
- All Products›
- 504622-2012
504622-2012
Molex / Waldom
Connector Stacking Plug 20 Position 0.6mm Stack Height 0.35mm Straight Surface Mount Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Plug 20 Position 0.6mm Stack Height 0.35mm Straight Surface Mount Emboss T/R
Search Keywords: 5046222012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504622-2012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128,000
Ships today, if you order in
Minimum Order Quantity:
8000
Order Increment:
8000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
8,000
$0.253
64,000 +
$0.231
Click for Quote
Log in
to unlock special pricing