- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 504622-1012
Molex / Waldom
504622-1012
Conn Board to Board PL 10 POS 0.35mm Solder ST Top Entry SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board PL 10 POS 0.35mm Solder ST Top Entry SMD T/R
Search Keywords: 5046221012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504622-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Surface Mount3586
-
Pitch:0.35 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 504622-1012 RoHS compliant?
Yes, 504622-1012 is RoHS compliant.
What is the lead time for 504622-1012?
The standard lead time for 504622-1012 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,008,000
Ships today, if you order in
Minimum Order Quantity:
8000
Order Increment:
8000
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
8,000
$0.2244
16,000
$0.2193
32,000
$0.2132
64,000 +
$0.2040
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT