- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 504528-0892
504528-0892
Molex / Waldom
Conn SIM Card SKT 8 POS 1mm Solder RA SMD 0.5A/Contact T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SIM Card SKT 8 POS 1mm Solder RA SMD 0.5A/Contact T/R
Search Keywords: 5045280892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504528-0892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:SIM Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:1 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199,596
Can Ship immediately
Minimum Order Quantity:
1400
Order Increment:
1400
Price (USD)
Qty
Unit Price
1,400
$0.8466
2,800
$0.8364
4,200
$0.8160
7,000
$0.7854
14,000 +
$0.7650
Click for Quote
Log in
to unlock special pricing