- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 504449-1507
504449-1507
Molex / Waldom
Conn 15 POS 1mm ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn 15 POS 1mm ST SMD T/R
Search Keywords: 5044491507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504449-1507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1100 -
Type:N/A
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:N/A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Can Ship immediately
Minimum Order Quantity:
1100
Order Increment:
1100
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,100
$1.52
2,200 +
$1.49
Click for Quote
Log in
to unlock special pricing