- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 504449-0207
504449-0207
Molex / Waldom
Conn Wire to Board HDR 2 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 2 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
Search Keywords: 5044490207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504449-0207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1100
Order Increment:
1100
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,100
$0.481
3,300
$0.469
8,800
$0.457
20,900
$0.407
50,600 +
$0.395
Click for Quote
Log in
to unlock special pricing