- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50420-8000
50420-8000
Molex / Waldom
Contact SKT Crimp ST Cable Mount 20-22AWG Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 20-22AWG Reel Automotive
Search Keywords: 504208000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50420-8000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,000
$0.0867
10,000
$0.0849
15,000
$0.0821
25,000
$0.0800
75,000
$0.0798
160,000 +
$0.0796
Click for Quote
Log in
to unlock special pricing