- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50419-9101
50419-9101
Molex / Waldom
Contact PIN Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount Bag
Search Keywords: 504199101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50419-9101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:6 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
15,000
$0.060
30,000
$0.052
75,000 +
$0.051
Click for Quote
Log in
to unlock special pricing