- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 504194-1270
504194-1270
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 12 POS 1.25mm Solder ST SMD Micro-Lock™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 12 POS 1.25mm Solder ST SMD Micro-Lock™ T/R
Search Keywords: 5041941270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504194-1270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4800
Order Increment:
1200
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
4,800
$1.17
12,000
$1.04
30,000 +
$1.01
Click for Quote
Log in
to unlock special pricing