- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 504194-0370
504194-0370
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder ST SMD Micro-Lock™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder ST SMD Micro-Lock™ T/R
Search Keywords: 5041940370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504194-0370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86,298
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,200
$0.6018
2,400
$0.5916
9,600
$0.5304
20,400
$0.4661
50,400 +
$0.4529
Click for Quote
Log in
to unlock special pricing