Image is representational - see mfr. specs

504193-0500

Molex / Waldom

Conn Housing F 5 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 5 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Search Keywords: 5041930500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    504193-0500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78,166
Can Ship immediately
Minimum Order Quantity:
834
ADD TO CART
Price (USD)
Qty
Unit Price
834
$0.2469
2,100
$0.2037
4,200
$0.1974
8,400
$0.1892
48,000 +
$0.1874
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!