- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 504193-0300
504193-0300
Molex / Waldom
Conn Housing F 3 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Housing F 3 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Search Keywords: 5041930300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504193-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288,034
Can Ship immediately
Minimum Order Quantity:
1150
Price (USD)
Qty
Unit Price
1,150
$0.1163
2,900
$0.1132
5,800
$0.1122
11,500
$0.1091
68,000
$0.1010
160,000 +
$0.0867
Click for Quote
Log in
to unlock special pricing