- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 504189-4070
504189-4070
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 40 POS 1.25mm Solder RA SMD Micro-Lock™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 40 POS 1.25mm Solder RA SMD Micro-Lock™ T/R
Search Keywords: 5041894070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504189-4070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2100
Order Increment:
700
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,100
$1.96
8,400
$1.72
20,300 +
$1.68
Click for Quote
Log in
to unlock special pricing