Image is representational - see mfr. specs

504187-3870

Molex / Waldom

Conn Shrouded Header (4 Sides) HDR 38 POS 1.25mm Solder ST SMD Micro-Lock™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header (4 Sides) HDR 38 POS 1.25mm Solder ST SMD Micro-Lock™ T/R
Search Keywords: 5041873870
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    504187-3870
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    700
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.25 mm
  • Number of Contacts:
    38
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    1.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,900
Ships today, if you order in
Minimum Order Quantity:
700
Order Increment:
700
ADD TO CART
Price (USD)
Qty
Unit Price
700
$0.9282
1,400
$0.9078
2,100
$0.8976
8,400 +
$0.7956
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!