- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 504186-4000
Molex / Waldom
504186-4000
Conn Housing F 40 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing F 40 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Search Keywords: 5041864000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504186-4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 504186-4000 RoHS compliant?
Yes, 504186-4000 is RoHS compliant.
What is the lead time for 504186-4000?
The standard lead time for 504186-4000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,893
Can Ship immediately
Minimum Order Quantity:
193
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
193
$0.68
500
$0.67
1,000
$0.65
2,000
$0.64
4,000
$0.63
8,000 +
$0.56
Click for Quote
Log in
to unlock special pricing