- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 504186-3800
504186-3800
Molex / Waldom
Conn Housing F 38 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Housing F 38 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Search Keywords: 5041863800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504186-3800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:38
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Ships today, if you order in
Minimum Order Quantity:
197
Price (USD)
Qty
Unit Price
197
$0.6834
500
$0.6630
1,000
$0.6528
2,000 +
$0.6426
Click for Quote
Log in
to unlock special pricing