Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

504186-2800

Conn Housing F 28 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Housing F 28 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Search Keywords: 5041862800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 504186-2800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 28
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 504186-2800 RoHS compliant?
Yes, 504186-2800 is RoHS compliant.
What is the lead time for 504186-2800?
The standard lead time for 504186-2800 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,186
Can Ship immediately
Minimum Order Quantity:
323
7 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
323
$0.4151
850
$0.4029
3,300 +
$0.3907
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!