- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 504186-2600
Molex / Waldom
504186-2600
Conn Housing F 26 POS 1.25mm Crimp ST Cable Mount Natural Micro-Lock™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing F 26 POS 1.25mm Crimp ST Cable Mount Natural Micro-Lock™ Tray
Search Keywords: 5041862600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504186-2600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:26
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 504186-2600 RoHS compliant?
Yes, 504186-2600 is RoHS compliant.
What is the lead time for 504186-2600?
The standard lead time for 504186-2600 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,780
Ships today, if you order in
Minimum Order Quantity:
334
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
334
$0.395
850
$0.383
3,400
$0.370
6,000
$0.364
12,000 +
$0.319
Click for Quote
Log in
to unlock special pricing