- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 504186-1600
504186-1600
Molex / Waldom
Conn Housing F 16 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Datasheet Accessories
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Housing F 16 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Search Keywords: 5041861600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504186-1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-25 to 85 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.