- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 504121-1220
Molex / Waldom
504121-1220
Connector Stacking Plug 12 Position 0.7mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Stacking Plug 12 Position 0.7mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R
Search Keywords: 5041211220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504121-1220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 504121-1220 RoHS compliant?
Yes, 504121-1220 is RoHS compliant.
What is the lead time for 504121-1220?
The standard lead time for 504121-1220 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,000
Can Ship immediately
Minimum Order Quantity:
365
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
365
$0.1703
4,000
$0.1642
8,000
$0.1571
21,000
$0.1499
65,000 +
$0.1459
Click for Quote
Log in
to unlock special pricing