- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 504121-0650
504121-0650
Molex / Waldom
Conn Board to Board HDR 6 POS 0.4mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board HDR 6 POS 0.4mm Solder ST SMD T/R
Search Keywords: 5041210650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504121-0650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
550
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
550
$0.121
2,600
$0.120
3,000
$0.113
6,000
$0.107
12,000
$0.102
33,000
$0.099
99,000 +
$0.095
Click for Quote
Log in
to unlock special pricing