- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 504070-5191
504070-5191
Molex / Waldom
Conn FPC Connector SKT 51 POS 0.2mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 51 POS 0.2mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5040705191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504070-5191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:51
-
Pitch:0.2 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.2/Contact A
-
Dimension:11.5mm x 3mm x 0.95 mm
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,406
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3,000
$2.35
18,000 +
$2.14
Click for Quote
Log in
to unlock special pricing