- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 504052-0298
504052-0298
Molex / Waldom
Contact SKT Crimp ST Cable Mount 30-32AWG Pico-Lock™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 30-32AWG Pico-Lock™ Reel
Search Keywords: 5040520298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504052-0298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
18000 -
Contact Type:Power,Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:30-32 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:1 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999,000
Ships today, if you order in
Minimum Order Quantity:
18000
Order Increment:
18000
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
18,000
$0.096
72,000
$0.088
162,000
$0.078
414,000
$0.074
810,000 +
$0.070
Click for Quote
Log in
to unlock special pricing