Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

504052-0098

Contact SKT Crimp ST Cable Mount 24-28AWG Pico-Lock™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 24-28AWG Pico-Lock™ Reel
Search Keywords: 5040520098
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 504052-0098
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 18000
Contact Type: Signal
Gender: SKT
Wire Size: 24-28 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 504052-0098 RoHS compliant?
Yes, 504052-0098 is RoHS compliant.
What is the lead time for 504052-0098?
The standard lead time for 504052-0098 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54,000
Can Ship immediately
Minimum Order Quantity:
18000
Order Increment:
18000
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
18,000
$0.1183
72,000
$0.1163
162,000
$0.1030
414,000
$0.0989
810,000 +
$0.0928
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!