- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 504051-1201
Molex / Waldom
504051-1201
Pico-Lock Receptacle Crimp Housing - 12 Circuits - 1.50mm Pitch - Single Row - Positive Lock - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pico-Lock Receptacle Crimp Housing - 12 Circuits - 1.50mm Pitch - Single Row - Positive Lock - Black.
Search Keywords: 5040511201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504051-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:1503494VDC,1503494VAC
-
Maximum Current Rating:2.5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 504051-1201 RoHS compliant?
Yes, 504051-1201 is RoHS compliant.
What is the lead time for 504051-1201?
The standard lead time for 504051-1201 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,620
Ships today, if you order in
Minimum Order Quantity:
200
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
200
$0.3560
40,000
$0.3499
80,000
$0.3060
200,000 +
$0.2989
Click for Quote
Log in
to unlock special pricing