- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 504051-1001
504051-1001
Molex / Waldom
Conn Housing F 10 POS 1.5mm Crimp ST Cable Mount Pico-Lock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 10 POS 1.5mm Crimp ST Cable Mount Pico-Lock™ Bag
Search Keywords: 5040511001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504051-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
200
$0.349
950
$0.344
1,900
$0.337
3,800
$0.331
40,000
$0.301
80,000 +
$0.264
Click for Quote
Log in
to unlock special pricing