- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 504051-0801
504051-0801
Molex / Waldom
Conn Housing F 8 POS 1.5mm Crimp ST Cable Mount Pico-Lock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 8 POS 1.5mm Crimp ST Cable Mount Pico-Lock™ Bag
Search Keywords: 5040510801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504051-0801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,500
Ships today, if you order in
Minimum Order Quantity:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2693
1,300
$0.2642
2,600
$0.2611
5,300
$0.2540
44,000
$0.2489
120,000
$0.2193
300,000 +
$0.2132
Click for Quote
Log in
to unlock special pricing