Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

504051-0401

Conn Housing F 4 POS 1.5mm Crimp ST Cable Mount Pico-Lock™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 4 POS 1.5mm Crimp ST Cable Mount Pico-Lock™ Bag
Search Keywords: 5040510401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 504051-0401
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 504051-0401 RoHS compliant?
Yes, 504051-0401 is RoHS compliant.
What is the lead time for 504051-0401?
The standard lead time for 504051-0401 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 555,081
Can Ship immediately
Minimum Order Quantity:
1000
16 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2175
2,000
$0.2087
4,000
$0.2005
8,000
$0.1995
64,000
$0.1990
160,000
$0.1985
400,000 +
$0.1980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!