- Home ›
- All Products›
- 504050-1191
504050-1191
Molex / Waldom
Pico-Lock Header Connector 11 Position 1.5mm Right Angle Surface Mount Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Pico-Lock Header Connector 11 Position 1.5mm Right Angle Surface Mount Emboss T/R
Search Keywords: 5040501191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504050-1191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,419
Ships today, if you order in
Minimum Order Quantity:
2700
Order Increment:
2700
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2,700
$1.28
10,800 +
$1.16
Click for Quote
Log in
to unlock special pricing