- Home ›
- All Products›
- 504050-0991
504050-0991
Molex / Waldom
Pico-Lock Header Connector 9 Position 1.5mm Right Angle Surface Mount Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Pico-Lock Header Connector 9 Position 1.5mm Right Angle Surface Mount Emboss T/R
Search Keywords: 5040500991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504050-0991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,740
Can Ship immediately
Minimum Order Quantity:
2700
Order Increment:
2700
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,700
$1.27
10,800 +
$1.15
Click for Quote
Log in
to unlock special pricing