Image is representational - see mfr. specs

504050-0791

Molex / Waldom

Conn Wire to Board HDR 7 POS 1.5mm Solder RA SMD Pico-Lock™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 7 POS 1.5mm Solder RA SMD Pico-Lock™ T/R
Search Keywords: 5040500791
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    504050-0791
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2700
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.5 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    150 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 159,817
Ships today, if you order in
Minimum Order Quantity:
2700
Order Increment:
2700
18 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,700
$0.8772
16,200
$0.8058
40,500
$0.7038
102,600 +
$0.6834
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!