- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 504050-0491
504050-0491
Molex / Waldom
Conn Wire to Board HDR 4 POS 1.5mm Solder RA SMD Pico-Lock™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 4 POS 1.5mm Solder RA SMD Pico-Lock™ T/R
Search Keywords: 5040500491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504050-0491
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2700 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62,082
Can Ship immediately
Minimum Order Quantity:
2700
Order Increment:
2700
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,700
$0.6018
16,200
$0.5406
40,500 +
$0.4784
Click for Quote
Log in
to unlock special pricing